
EAST3224GA0 | |
|---|---|
DigiKey Part Number | 1080-EAST3224GA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST3224GA0 |
Description | LED YLW-GRN CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 575nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.70mm |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05890 € | 176,70 € |
| Unit Price without VAT: | 0,05890 € |
|---|---|
| Unit Price with VAT: | 0,07009 € |

