MFR Recommended

EAST3216RA2 | |
|---|---|
DigiKey Part Number | 1080-EAST3216RA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST3216RA2 |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Voltage - Forward (Vf) (Typ) 2.05V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26-21/R6C-AT1V2B/CT | Everlight Electronics Co Ltd | 0 | 1080-26-21/R6C-AT1V2B/CTTR-ND | 0,07591 € | MFR Recommended |

