White LED Indication - Discrete 3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST3215WA2

DigiKey Part Number
1080-EAST3215WA2TR-ND - Tape & Reel (TR)
1080-EAST3215WA2CT-ND - Cut Tape (CT)
1080-EAST3215WA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST3215WA2
Description
LED WHITE DIFFUSED 2SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST3215WA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.50mm
Mfr
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
5mA
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.20mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26500 €2,65 €
1000,18990 €18,99 €
5000,15568 €77,84 €
1.0000,14444 €144,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11019 €220,38 €
4.0000,10326 €413,04 €
6.0000,09971 €598,26 €
10.0000,09569 €956,90 €
14.0000,09330 €1.306,20 €
20.0000,09096 €1.819,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €