
EAST3215OA0 | |
|---|---|
DigiKey Part Number | 1080-EAST3215OA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST3215OA0 |
Description | LED ORANGE CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Orange 615.5nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST3215OA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08770 € | 526,20 € |
| Unit Price without VAT: | 0,08770 € |
|---|---|
| Unit Price with VAT: | 0,10436 € |

