Parametric Equivalent

EAST3215GA9 | |
|---|---|
DigiKey Part Number | 1080-EAST3215GA9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST3215GA9 |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.20mm L x 1.50mm W |
Lens Size 2.00mm x 1.50mm | Height (Max) 1.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-21/GHC-XS1T1/2T | Everlight Electronics Co Ltd | 0 | 1080-15-21/GHC-XS1T1/2TTR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06544 € | 392,64 € |
| Unit Price without VAT: | 0,06544 € |
|---|---|
| Unit Price with VAT: | 0,07787 € |

