
EAST3215GA2 | |
|---|---|
DigiKey Part Number | 1080-EAST3215GA2TR-ND - Tape & Reel (TR) 1080-EAST3215GA2CT-ND - Cut Tape (CT) 1080-EAST3215GA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST3215GA2 |
Description | LED YLW-GRN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST3215GA2 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,18500 € | 18,50 € |
| 500 | 0,15162 € | 75,81 € |
| 1.000 | 0,14062 € | 140,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13126 € | 262,52 € |
| 4.000 | 0,12329 € | 493,16 € |
| 6.000 | 0,11921 € | 715,26 € |
| 10.000 | 0,11459 € | 1.145,90 € |
| 14.000 | 0,11184 € | 1.565,76 € |
| 20.000 | 0,10916 € | 2.183,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

