Image for EAST3215BA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST3215BA2

DigiKey Part Number
1080-EAST3215BA2TR-ND - Tape & Reel (TR)
1080-EAST3215BA2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EAST3215BA2
Description
LED BLUE CLEAR 1206 SMD R/A
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 3.25V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST3215BA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
3.25V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07799 €467,94 €
Unit Price without VAT:0,07799 €
Unit Price with VAT:0,09281 €