MFR Recommended

EAST3025RBA0 | |
|---|---|
DigiKey Part Number | 1080-EAST3025RBA0-ND |
Manufacturer | |
Manufacturer Product Number | EAST3025RBA0 |
Description | LED BLUE/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 3.3V Blue, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Red |
Mfr | Current - Test 20mA Blue, 20mA Red |
Packaging Bulk | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 468nm Blue, 632nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.50mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Irregular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-22SURSUBC/S530-A4/TR8 | Everlight Electronics Co Ltd | 0 | 1080-11-22SURSUBC/S530-A4/TR8TR-ND | 0,25051 € | MFR Recommended |

