MFR Recommended

EAST3015YA0 | |
|---|---|
DigiKey Part Number | EAST3015YA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST3015YA0 |
Description | LED YELLOW CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST3015YA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.60mm |
Lens Size 1.10mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-21/Y2C-CP2Q2B/2T | Everlight Electronics Co Ltd | 0 | 1080-11-21/Y2C-CP2Q2B/2TTR-ND | 0,07547 € | MFR Recommended |

