
EAST3015BA1 | |
|---|---|
DigiKey Part Number | 1080-EAST3015BA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST3015BA1 |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.35V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.35V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Domed Top | Height (Max) 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05235 € | 314,10 € |
| Unit Price without VAT: | 0,05235 € |
|---|---|
| Unit Price with VAT: | 0,06230 € |

