
EAST2012GA0 | |
|---|---|
DigiKey Part Number | 1080-EAST2012GA0TR-ND - Tape & Reel (TR) 1080-EAST2012GA0CT-ND - Cut Tape (CT) 1080-EAST2012GA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST2012GA0 |
Description | LED YLW-GRN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST2012GA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,14170 € | 14,17 € |
| 500 | 0,11514 € | 57,57 € |
| 1.000 | 0,10637 € | 106,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09507 € | 285,21 € |
| 6.000 | 0,08930 € | 535,80 € |
| 9.000 | 0,08633 € | 776,97 € |
| 15.000 | 0,08299 € | 1.244,85 € |
| 21.000 | 0,08099 € | 1.700,79 € |
| 30.000 | 0,07905 € | 2.371,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

