EAST20128RA2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 456.073
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 3.128
Unit Price: 0,56000 €
Datasheet
Image for EAST20128RA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST20128RA2

DigiKey Part Number
1080-EAST20128RA2-ND
Manufacturer
Manufacturer Product Number
EAST20128RA2
Description
LED RED CLEAR 0805 SMD
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes