
EAST20128GA6 | |
|---|---|
DigiKey Part Number | 1080-1565-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EAST20128GA6 |
Description | LED YELLOW/GREEN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow-Green LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) | Viewing Angle 130° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Peak 575nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,06630 € | 6,63 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

