
EAST1916RYA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1916RYA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1916RYA0 |
Description | LED RED/YLW CLEAR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 624nm Red, 589nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow |
Packaging Tape & Reel (TR) | Current - Test 20mA Red, 20mA Yellow |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm Red, 591nm Yellow |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 1.90mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08979 € | 538,74 € |
| Unit Price without VAT: | 0,08979 € |
|---|---|
| Unit Price with VAT: | 0,10685 € |

