Image for EAST1916RGA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1916RGA0

DigiKey Part Number
EAST1916RGA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST1916RGA0
Description
LED GREEN/RED CLEAR 4SMD
Customer Reference
Detailed Description
Green, Red 572nm Green, 616nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EAST1916RGA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm Green, 632nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.90mm L x 1.60mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11381 €682,86 €
Unit Price without VAT:0,11381 €
Unit Price with VAT:0,13543 €