Parametric Equivalent
Similar

EAST1616RGYA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1616RGYA0TR-ND - Tape & Reel (TR) 1080-EAST1616RGYA0CT-ND - Cut Tape (CT) 1080-EAST1616RGYA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1616RGYA0 |
Description | LED GREEN/RED/YELLOW CLEAR 4SMD |
Customer Reference | |
Detailed Description | Green, Red, Yellow 525nm Green, 625nm Red, 591nm Yellow LED Indication - Discrete 3.2V Green, 2.05V Red, 2.05V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1616RGYA0 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V Green, 2.05V Red, 2.05V Yellow |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 518nm Green, 632nm Red, 591nm Yellow |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.60mm x 1.10mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-237/R6GHY5C-A01/2T | Everlight Electronics Co Ltd | 0 | 1080-19-237/R6GHY5C-A01/2TTR-ND | 0,14960 € | Parametric Equivalent |
| QBLP600-RYG | QT Brightek (QTB) | 538 | 1516-QBLP600-RYGCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,29140 € | 29,14 € |
| 500 | 0,24232 € | 121,16 € |
| 1.000 | 0,22618 € | 226,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21247 € | 424,94 € |
| 4.000 | 0,20084 € | 803,36 € |
| 6.000 | 0,19487 € | 1.169,22 € |
| 10.000 | 0,18813 € | 1.881,30 € |
| 14.000 | 0,18703 € | 2.618,42 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |





