EAST1616RGBC2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 45.632
Unit Price: 0,42000 €
Datasheet
Image for EAST1616RGBC2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1616RGBC2

DigiKey Part Number
1080-EAST1616RGBC2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST1616RGBC2
Description
LED RGB CLEAR 0606 SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 2.9V Green, 2.9V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.9V Green, 2.9V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Lens Color
Colorless
Package / Case
0606 (1616 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
1.60mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19-337C/RSBHGHC-A88/4TEverlight Electronics Co Ltd45.6321080-1631-1-ND0,42000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes