
EAST1616RGBC1 | |
|---|---|
DigiKey Part Number | 1080-EAST1616RGBC1-ND |
Manufacturer | |
Manufacturer Product Number | EAST1616RGBC1 |
Description | LED RGB DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 468nm Blue LED Indication - Discrete 2.05V Red, 2.7V Green, 2.7V Blue 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Black | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.62mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 5mA Red, 3mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Package / Case | 8-SMD | |
Supplier Device Package | - | |
Size / Dimension | 1.62mm L x 1.62mm W | |
Height (Max) | 0.75mm |

