
EAST1616RGBB4 | |
|---|---|
DigiKey Part Number | 1080-1552-2-ND - Tape & Reel (TR) 1080-1552-1-ND - Cut Tape (CT) 1080-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1616RGBB4 |
Description | LED RGB CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.8V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1616RGBB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,19260 € | 19,26 € |
| 500 | 0,15798 € | 78,99 € |
| 1.000 | 0,14655 € | 146,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14232 € | 284,64 € |
| 4.000 | 0,13374 € | 534,96 € |
| 6.000 | 0,12934 € | 776,04 € |
| 10.000 | 0,12436 € | 1.243,60 € |
| 14.000 | 0,12140 € | 1.699,60 € |
| 20.000 | 0,11851 € | 2.370,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











