Red, Green, Blue (RGB) 620.75nm Red, 625nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2V Green, 3.3V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1616RGBA6

DigiKey Part Number
1080-EAST1616RGBA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST1616RGBA6
Description
LED RGB CLEAR 4SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620.75nm Red, 625nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2V Green, 3.3V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST1616RGBA6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
2V Red, 2V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 575nm Green, 468nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,17517 €1.051,02 €
Unit Price without VAT:0,17517 €
Unit Price with VAT:0,20845 €