MFR Recommended

EAST1615YGA1 | |
|---|---|
DigiKey Part Number | 1080-EAST1615YGA1-ND |
Manufacturer | |
Manufacturer Product Number | EAST1615YGA1 |
Description | LED GRN/YLW CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Yellow 527nm Green, 590nm Yellow LED Indication - Discrete 2.05V Green, 3.2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Green, 3.2V Yellow | |
Current - Test | 5mA Green, 5mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm |

