MFR Recommended

EAST1615RW01 | |
|---|---|
DigiKey Part Number | 1080-EAST1615RW01-ND |
Manufacturer | |
Manufacturer Product Number | EAST1615RW01 |
Description | LED RED/WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red, White 628nm LED Indication - Discrete 1.85V Red, 3V White 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.85V Red, 3V White |
Packaging Bulk | Current - Test 5mA Red, 5mA White |
Part Status Obsolete | Viewing Angle 140° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 632nm |
Lens Transparency Diffused | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-223/R6T1D-C30/2T | Everlight Electronics Co Ltd | 0 | 1080-19-223/R6T1D-C30/2TTR-ND | 0,08672 € | MFR Recommended |

