
EAST1615RGA2 | |
|---|---|
DigiKey Part Number | 1080-EAST1615RGA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1615RGA2 |
Description | LED GREEN/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 1.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V Green, 2V Red |
Packaging Tape & Reel (TR) | Current - Test 20mA Green, 20mA Red |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm Green, 632nm Red |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08769 € | 526,14 € |
| Unit Price without VAT: | 0,08769 € |
|---|---|
| Unit Price with VAT: | 0,10435 € |

