
EAST1615RBA1 | |
|---|---|
DigiKey Part Number | 1080-EAST1615RBA1TR-ND - Tape & Reel (TR) 1080-EAST1615RBA1CT-ND - Cut Tape (CT) 1080-EAST1615RBA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1615RBA1 |
Description | LED BLUE/RED CLEAR 4SMD |
Customer Reference | |
Detailed Description | Blue, Red 471nm Blue, 626nm Red LED Indication - Discrete 3.3V Blue, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAST1615RBA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 632nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.60mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,19800 € | 19,80 € |
| 500 | 0,16254 € | 81,27 € |
| 1.000 | 0,15085 € | 150,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14655 € | 293,10 € |
| 4.000 | 0,13777 € | 551,08 € |
| 6.000 | 0,13326 € | 799,56 € |
| 10.000 | 0,12817 € | 1.281,70 € |
| 14.000 | 0,12514 € | 1.751,96 € |
| 20.000 | 0,12218 € | 2.443,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

