
EAST1615GAA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1615GAA0TR-ND - Tape & Reel (TR) 1080-EAST1615GAA0CT-ND - Cut Tape (CT) 1080-EAST1615GAA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1615GAA0 |
Description | LED GREEN/ORANGE CLEAR 4SMD |
Customer Reference | |
Detailed Description | Green, Orange 572nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAST1615GAA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 611nm Orange | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.60mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,21890 € | 21,89 € |
| 500 | 0,18032 € | 90,16 € |
| 1.000 | 0,16759 € | 167,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16305 € | 326,10 € |
| 4.000 | 0,15349 € | 613,96 € |
| 6.000 | 0,14859 € | 891,54 € |
| 10.000 | 0,14305 € | 1.430,50 € |
| 14.000 | 0,13976 € | 1.956,64 € |
| 20.000 | 0,13654 € | 2.730,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

