
EAST1613ROA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1613ROA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1613ROA0 |
Description | LED ORANGE/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Orange, Red 605nm Orange, 624nm Red LED Indication - Discrete 2V Orange, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 1.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Orange, 2V Red |
Packaging Tape & Reel (TR) | Current - Test 20mA Orange, 20mA Red |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 611nm Orange, 632nm Red |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 1.60mm L x 1.30mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08599 € | 515,94 € |
| Unit Price without VAT: | 0,08599 € |
|---|---|
| Unit Price with VAT: | 0,10233 € |

