
EAST1613RGA1 | |
|---|---|
DigiKey Part Number | 1080-EAST1613RGA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1613RGA1 |
Description | LED YLW/YLW-GRN CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow, Yellow-Green 589nm Yellow, 573nm Yellow-Green LED Indication - Discrete 2V Yellow, 2V Yellow-Green 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.64mm x 2.14mm | |
Voltage - Forward (Vf) (Typ) | 2V Yellow, 2V Yellow-Green | |
Current - Test | 20mA Yellow, 20mA Yellow-Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm Yellow, 575nm Yellow-Green | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.30mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08148 € | 488,88 € |
| Unit Price without VAT: | 0,08148 € |
|---|---|
| Unit Price with VAT: | 0,09696 € |

