MFR Recommended

EAST1613GOA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1613GOA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1613GOA0 |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 3.25V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.25V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 428nm |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Lens Style Round with Flat Top | Size / Dimension 1.60mm L x 1.30mm W |
Lens Size 2.40mm Dia | Height (Max) 0.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-226/G7S2C-A01/2T | Everlight Electronics Co Ltd | 0 | 1080-19-226/G7S2C-A01/2TTR-ND | 0,09778 € | MFR Recommended |

