MFR Recommended

EAST1608RGA3 | |
|---|---|
DigiKey Part Number | EAST1608RGA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1608RGA3 |
Description | LED GREEN/RED DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Green, Red 573nm Green, 624nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1608RGA3 Models |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 575nm Green, 632nm Red |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18-225SURSYGC/S530-A4/E4/TR8 | Everlight Electronics Co Ltd | 0 | 18-225SURSYGC/S530-A4/E4/TR8-ND | 0,08467 € | MFR Recommended |

