Parametric Equivalent

EAST1608RA4 | |
|---|---|
DigiKey Part Number | EAST1608RA4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1608RA4 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 641nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1608RA4 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 100° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 650nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAST1608RA3 | Everlight Electronics Co Ltd | 0 | EAST1608RA3-ND | 0,03631 € | Parametric Equivalent |

