
EAST1608BA2 | |
|---|---|
DigiKey Part Number | EAST1608BA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1608BA2 |
Description | LED BLUE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1608BA2 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09092 € | 818,28 € |
| Unit Price without VAT: | 0,09092 € |
|---|---|
| Unit Price with VAT: | 0,10819 € |

