
EAST16086YA4 | |
|---|---|
DigiKey Part Number | 1080-EAST16086YA4TR-ND - Tape & Reel (TR) 1080-EAST16086YA4CT-ND - Cut Tape (CT) 1080-EAST16086YA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16086YA4 |
Description | LED YELLOW CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,06178 € | 30,89 € |
| 1.000 | 0,05659 € | 56,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04988 € | 149,64 € |
| 6.000 | 0,04644 € | 278,64 € |
| 9.000 | 0,04468 € | 402,12 € |
| 15.000 | 0,04268 € | 640,20 € |
| 21.000 | 0,04149 € | 871,29 € |
| 30.000 | 0,04033 € | 1.209,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

