Parametric Equivalent
Parametric Equivalent

EAST16086YA0 | |
|---|---|
DigiKey Part Number | EAST16086YA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16086YA0 |
Description | LED YELLOW CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16086YA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1608SYCK | Kingbright | 276.424 | 754-1124-1-ND | 0,17000 € | Parametric Equivalent |
| XZMYK53W-1 | SunLED | 31.865 | 1497-1191-1-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06583 € | 592,47 € |
| Unit Price without VAT: | 0,06583 € |
|---|---|
| Unit Price with VAT: | 0,07834 € |



