
EAST16086WA2 | |
|---|---|
DigiKey Part Number | 1080-EAST16086WA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16086WA2 |
Description | LED WHITE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.25V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,05484 € | 493,56 € |
| Unit Price without VAT: | 0,05484 € |
|---|---|
| Unit Price with VAT: | 0,06526 € |

