
EAST16086WA0 | |
|---|---|
DigiKey Part Number | EAST16086WA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16086WA0 |
Description | LED WHITE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16086WA0 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,08271 € | 744,39 € |
| Unit Price without VAT: | 0,08271 € |
|---|---|
| Unit Price with VAT: | 0,09842 € |

