
EAST16086RB5 | |
|---|---|
DigiKey Part Number | 1080-EAST16086RB5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16086RB5 |
Description | LED RED DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Wavelength - Peak 632nm |
Lens Transparency Diffused | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.20mm x 0.80mm | Height (Max) 0.70mm |

