Parametric Equivalent

EAST16086RA3 | |
|---|---|
DigiKey Part Number | EAST16086RA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16086RA3 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM0603412V | Visual Communications Company - VCC | 14.784 | LSM0603412VCT-ND | 0,29000 € | Parametric Equivalent |


