
EAST16084RA1 | |
|---|---|
DigiKey Part Number | 1080-EAST16084RA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16084RA1 |
Description | LED RED CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.00mm x 0.80mm | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,03560 € | 320,40 € |
| Unit Price without VAT: | 0,03560 € |
|---|---|
| Unit Price with VAT: | 0,04236 € |

