Similar

EAST16084OA0 | |
|---|---|
DigiKey Part Number | 1080-EAST16084OA0TR-ND - Tape & Reel (TR) 1080-EAST16084OA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EAST16084OA0 |
Description | LED ORANGE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Orange 616nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16084OA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAST16084AA0 | Everlight Electronics Co Ltd | 12.933 | 1080-EAST16084AA0CT-ND | 0,19000 € | Similar |


