MFR Recommended

EAST16083WA2 | |
|---|---|
DigiKey Part Number | EAST16083WA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16083WA2 |
Description | LED WHITE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16083WA2 Models |
Category | Lens Size 1.60mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Obsolete | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-218/T1D-CQ2R2TY/3T | Everlight Electronics Co Ltd | 0 | 1080-19-218/T1D-CQ2R2TY/3TTR-ND | 0,06250 € | MFR Recommended |

