
EAST16083GA3 | |
|---|---|
DigiKey Part Number | 1080-1564-2-ND - Tape & Reel (TR) 1080-1564-1-ND - Cut Tape (CT) 1080-1564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16083GA3 |
Description | LED GREEN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16083GA3 Models |
Category | Voltage - Forward (Vf) (Typ) 2.95V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 518nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,23910 € | 23,91 € |
| 500 | 0,19752 € | 98,76 € |
| 1.000 | 0,18384 € | 183,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16625 € | 498,75 € |
| 6.000 | 0,15729 € | 943,74 € |
| 9.000 | 0,15270 € | 1.374,30 € |
| 15.000 | 0,14764 € | 2.214,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


