MFR Recommended

EAST16082GA3 | |
|---|---|
DigiKey Part Number | 1080-EAST16082GA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16082GA3 |
Description | LED GREEN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.60mm x 0.80mm | Height (Max) 0.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-219/GHC-YR2T1B5Y/3T | Everlight Electronics Co Ltd | 0 | 1080-19-219/GHC-YR2T1B5Y/3TTR-ND | 0,14960 € | MFR Recommended |

