Image for EAST1410RGBW01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1410RGBW01

DigiKey Part Number
1080-EAST1410RGBW01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST1410RGBW01
Description
LED RGBW DIFFUSED 0504 SMD
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) 622nm Red, 531nm Green, 471nm Blue LED Indication - Discrete 2.8V Blue, 2.8V Green, 1.75V Red, 2.8V White 0504 (1410 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm
Voltage - Forward (Vf) (Typ)
2.8V Blue, 2.8V Green, 1.75V Red, 2.8V White
Current - Test
1mA Red, 1mA Green, 1mA Blue, 1mA White
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0504 (1410 Metric)
Supplier Device Package
Size / Dimension
1.45mm L x 1.00mm W
Height (Max)
0.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.