
EAST1224AA0 | |
|---|---|
DigiKey Part Number | EAST1224AA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1224AA0 |
Description | LED ORANGE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Orange 607nm LED Indication - Discrete 2.4V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1224AA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.70mm |
Lens Size 1.80mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19642 € | 589,26 € |
| Unit Price without VAT: | 0,19642 € |
|---|---|
| Unit Price with VAT: | 0,23374 € |

