Parametric Equivalent

EAST10102RGBA0 | |
|---|---|
DigiKey Part Number | 1080-EAST10102RGBA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST10102RGBA0 |
Description | LED RGB CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 627nm Red, 531nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 2.85V Green, 2.725V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.85V Green, 2.725V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20579 € | 1.234,74 € |
| Unit Price without VAT: | 0,20579 € |
|---|---|
| Unit Price with VAT: | 0,24489 € |

