MFR Recommended

EAST10053YA0 | |
|---|---|
DigiKey Part Number | 1080-EAST10053YA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST10053YA0 |
Description | LED YELLOW CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case 0402 (1005 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.00mm L x 0.50mm W |
Lens Size 1.00mm x 0.50mm | Height (Max) 0.35mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-216/Y5C-BL2N1BY/3T | Everlight Electronics Co Ltd | 0 | 16-216/Y5C-BL2N1BY/3T-ND | 0,09728 € | MFR Recommended |

