EAST10053WA0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 135.417
Unit Price: 0,25000 €
Datasheet
White LED Indication - Discrete 2.8V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST10053WA0

DigiKey Part Number
EAST10053WA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST10053WA0
Description
LED WHITE DIFFUSED 2SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.8V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST10053WA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes