MFR Recommended

EAST10052WA3 | |
|---|---|
DigiKey Part Number | 1080-EAST10052WA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST10052WA3 |
Description | LED WHITE DIFFUSED 0402 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Obsolete | Viewing Angle 130° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 0402 (1005 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-219A/T2D-KS1T2TY/3T | Everlight Electronics Co Ltd | 0 | 16-219A/T2D-KS1T2TY/3T-ND | 0,08271 € | MFR Recommended |

