
EAST10052WA1 | |
|---|---|
DigiKey Part Number | 1080-EAST10052WA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST10052WA1 |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.95V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 2-SMD, No Lead |
Lens Transparency Diffused | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,07487 € | 673,83 € |
| Unit Price without VAT: | 0,07487 € |
|---|---|
| Unit Price with VAT: | 0,08910 € |

