Parametric Equivalent

EAST10052OA0 | |
|---|---|
DigiKey Part Number | 1080-EAST10052OA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST10052OA0 |
Description | LED ORANGE CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Orange 607nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 611nm |
Lens Transparency Clear | Package / Case 0402 (1005 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.00mm L x 0.50mm W |
Lens Size 1.00mm x 0.50mm | Height (Max) 0.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-219A/S2C-AP1Q2/3T | Everlight Electronics Co Ltd | 0 | 1080-16-219A/S2C-AP1Q2/3TTR-ND | 0,05615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,05615 € | 505,35 € |
| Unit Price without VAT: | 0,05615 € |
|---|---|
| Unit Price with VAT: | 0,06682 € |

